-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5400
|
Newark | Inductor, 3.3Nh, 6Ghz, 0402 Rohs Compliant: Yes |Murata LQG15WZ3N3S02D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17220 |
|
$0.0660 / $0.0840 | Buy Now |
DISTI #
490-15278-1-ND
|
DigiKey | FIXED IND 3.3NH 900MA 0.08OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1277 In Stock |
|
$0.0388 / $0.1200 | Buy Now |
DISTI #
LQG15WZ3N3S02D
|
Avnet Americas | Multilayer Inductor, 3.3 nH, 80 Milliohm, ± 0.3nH, 6 GHz, 900 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15WZ3N3S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0452 | Buy Now |
DISTI #
81-LQG15WZ3N3S02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 18673 |
|
$0.0360 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0347 | Buy Now |
DISTI #
LQG15WZ3N3S02D
|
Avnet Americas | Multilayer Inductor, 3.3 nH, 80 Milliohm, ± 0.3nH, 6 GHz, 900 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15WZ3N3S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0452 | Buy Now |
DISTI #
LQG15WZ3N3S02D
|
TME | Inductor: air coil, SMD, 0402, 3.3nH, 900mA, 0.08Ω, Q: 23, 6000MHz Min Qty: 10000 | 0 |
|
$0.0209 | RFQ |
DISTI #
3471265RL
|
element14 Asia-Pacific | INDUCTOR, 3.3NH, 6GHZ, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 17220 |
|
$0.0356 / $0.0608 | Buy Now |
DISTI #
3471265
|
element14 Asia-Pacific | INDUCTOR, 3.3NH, 6GHZ, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 17220 |
|
$0.0356 / $0.0771 | Buy Now |
DISTI #
3471265
|
Farnell | INDUCTOR, 3.3NH, 6GHZ, 0402 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 17220 |
|
$0.0278 / $0.0757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15WZ3N3S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15WZ3N3S02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 9.09% |