-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5401
|
Newark | Inductor, 100Nh, 600Mhz, 0603 Rohs Compliant: Yes |Murata LQG18HHR10J00D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2740 |
|
$0.1850 / $0.2600 | Buy Now |
DISTI #
490-17880-1-ND
|
DigiKey | FIXED IND 100NH 300MA 0.9OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5230 In Stock |
|
$0.0949 / $0.2700 | Buy Now |
DISTI #
LQG18HHR10J00D
|
Avnet Americas | Multilayer Inductor, 100 nH, 900 Milliohm, ± 5%, 600 MHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQG18HHR10J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1119 | Buy Now |
DISTI #
81-LQG18HHR10J00D
|
Mouser Electronics | RF Inductors - SMD 100 NH +-.3NH RoHS: Compliant | 5256 |
|
$0.0960 / $0.2700 | Buy Now |
DISTI #
LQG18HHR10J00D
|
TTI | RF Inductors - SMD 100 NH +-.3NH pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
LQG18HHR10J00D
|
Avnet Americas | Multilayer Inductor, 100 nH, 900 Milliohm, ± 5%, 600 MHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQG18HHR10J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1119 | Buy Now |
DISTI #
LQG18HHR10J00D
|
TME | Inductor: air coil, SMD, 0603, 100nH, 300mA, 0.9Ω, Q: 12, 600MHz, ±5% Min Qty: 4000 | 0 |
|
$0.0555 | RFQ |
DISTI #
LQG18HHR10J00D
|
Avnet Abacus | Multilayer Inductor, 100 nH, 900 Milliohm, � 5%, 600 MHz, 300 mA, 0603 [1608 Metric] (Alt: LQG18HHR10J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3471268RL
|
element14 Asia-Pacific | INDUCTOR, 100NH, 600MHZ, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 2740 |
|
$0.1052 / $0.1890 | Buy Now |
DISTI #
3471268
|
element14 Asia-Pacific | INDUCTOR, 100NH, 600MHZ, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2740 |
|
$0.1052 / $0.2653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG18HHR10J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG18HHR10J00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQG18HHR10J00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG18HHR10J00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7847806101 | General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 0603, CHIP | Wurth Elektronik | LQG18HHR10J00D vs 7847806101 |