-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2724
|
Newark | Coil Inductor 27Nh 300Ma 5% 2000Mhz, Inductance:27Nh, Dc Resistance Max:0.55Ohm, Self Resonant Frequency:2Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lqg18Hn Series, Core Material:Air Rohs Compliant: Yes |Murata LQG18HN27NJ00D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.1290 / $0.1550 | Buy Now |
DISTI #
490-6579-1-ND
|
DigiKey | FIXED IND 27NH 500MA 0.55OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16605 In Stock |
|
$0.0626 / $0.1900 | Buy Now |
DISTI #
LQG18HN27NJ00D
|
Avnet Americas | Multilayer Inductor, 27 nH, 540 Milliohm, ± 5%, 2 GHz, 500 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQG18HN27NJ00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0645 / $0.0712 | Buy Now |
DISTI #
81-LQG18HN27NJ00D
|
Mouser Electronics | RF Inductors - SMD 27 NH 5% RoHS: Compliant | 150 |
|
$0.0590 / $0.1900 | Buy Now |
DISTI #
V72:2272_07267295
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 12Q-Factor Air 0.5A 0.54Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1479 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2047 Container: Cut Strips | Americas - 4220 |
|
$0.0594 / $0.0676 | Buy Now |
DISTI #
V36:1790_07267295
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 12Q-Factor Air 0.5A 0.54Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2328 | Americas - 3028 |
|
$0.0521 / $0.0588 | Buy Now |
|
Future Electronics | LQG Series 0603 27 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel | 4000Reel |
|
$0.0542 / $0.0599 | Buy Now |
|
Future Electronics | LQG Series 0603 27 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0516 / $0.0581 | Buy Now |
DISTI #
69066194
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 12Q-Factor Air 0.5A 0.54Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 383 Package Multiple: 1 Date Code: 2126 | Americas - 15005 |
|
$0.0269 / $0.0301 | Buy Now |
DISTI #
79053507
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 12Q-Factor Air 0.5A 0.54Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 624 Package Multiple: 1 | Americas - 11730 |
|
$0.1248 / $0.1332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG18HN27NJ00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG18HN27NJ00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |