Part Details for LQG18HN6N8J00D by Murata Electronics Oy
Overview of LQG18HN6N8J00D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG18HN6N8J00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 800mA 6.8nH 5% 200m 0603 Inductors (SMD) ROHS | 1630 |
|
$0.0368 / $0.0639 | Buy Now |