-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7752
|
Newark | Inductor, 4.7Uh, Shielded, 0.65A Rohs Compliant: Yes |Murata LQH2HPN4R7MDRL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.2420 / $0.3090 | Buy Now |
DISTI #
490-16560-1-ND
|
DigiKey | FIXED IND 4.7UH 650MA 672MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2924 In Stock |
|
$0.1586 / $0.4000 | Buy Now |
DISTI #
LQH2HPN4R7MDRL
|
Avnet Americas | Ind General Purpose Chip Shielded Wirewound 4.7uH ±20% 1MHz Ferrite 650mA Emboss T/R - Tape and Reel (Alt: LQH2HPN4R7MDRL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1694 / $0.1870 | Buy Now |
|
Future Electronics | 4.7 H Shielded Drum Core, Wirewound Inductor 650 mA 672mOhm Max 1008 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 16000Reel |
|
$0.1610 / $0.1720 | Buy Now |
DISTI #
LQH2HPN4R7MDRL
|
TME | Inductor: wire, SMD, 1008, 4.7uH, 650mA, 0.672Ω, 40MHz, -40÷105°C Min Qty: 4000 | 0 |
|
$0.1100 | RFQ |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2HPN4R7MDRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2HPN4R7MDRL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Core Material | FERRITE | |
DC Resistance | 0.672 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.55 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |