-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 5%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH31MN330J03LCT-ND
|
DigiKey | FIXED IND 33UH 80MA 3.8 OHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
753 In Stock |
|
$0.3128 / $0.6800 | Buy Now |
DISTI #
LQH31MN330J03L
|
Avnet Americas | Wirewound Inductor, 33 uH, 3.8 Ohm, ± 5%, 12 MHz, 80 mA, 1206 [3216 Metric] - Tape and Reel (Alt: LQH31MN330J03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2923 / $0.3227 | Buy Now |
DISTI #
81-LQH31MN330J03L
|
Mouser Electronics | RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 141 |
|
$0.4270 / $0.6800 | Buy Now |
DISTI #
LQH31MN330J03L
|
Avnet Americas | Wirewound Inductor, 33 uH, 3.8 Ohm, ± 5%, 12 MHz, 80 mA, 1206 [3216 Metric] - Tape and Reel (Alt: LQH31MN330J03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2923 / $0.3227 | Buy Now |
DISTI #
LQH31MN330J03L
|
Avnet Americas | Wirewound Inductor, 33 uH, 3.8 Ohm, ± 5%, 12 MHz, 80 mA, 1206 [3216 Metric] - Tape and Reel (Alt: LQH31MN330J03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2923 / $0.3227 | Buy Now |
DISTI #
LQH31MN330J03L
|
Avnet Abacus | Wirewound Inductor, 33 uH, 3.8 Ohm, � 5%, 12 MHz, 80 mA, 1206 [3216 Metric] (Alt: LQH31MN330J03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
3353609
|
Farnell | INDUCTOR, 33UH, UNSHIELDED, 0.08A RoHS: Compliant Min Qty: 2000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.4258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH31MN330J03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH31MN330J03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 5%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1206 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 4.94 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.5 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |