-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2797
|
Newark | Choke Coil, 4.7 Uh 120Ma 1.7 Ohm 10% 31Mhz, Inductance:4.7Μh, Dc Resistance Max:1.7Ohm, Self Resonant Frequency:31Mhz, Dc Current Rating:120Ma, Inductor Case/Package:1206 [3216 Metric], Product Range:Lqh31Mn_03 Series Rohs Compliant: Yes |Murata LQH31MN4R7K03L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-6608-1-ND
|
DigiKey | FIXED IND 4.7UH 120MA 2.21OHM SM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61 In Stock |
|
$0.3023 / $0.6500 | Buy Now |
DISTI #
LQH31MN4R7K03L
|
Avnet Americas | Wirewound Inductor, 4.7 uH, 2.21 Ohm, ± 10%, 31 MHz, 120 mA, 1206 [3216 Metric] - Tape and Reel (Alt: LQH31MN4R7K03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
160 Partner Stock |
|
$0.2950 / $0.3470 | Buy Now |
DISTI #
LQH31MN4R7K03L
|
Avnet Americas | Wirewound Inductor, 4.7 uH, 2.21 Ohm, ± 10%, 31 MHz, 120 mA, 1206 [3216 Metric] - Tape and Reel (Alt: LQH31MN4R7K03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH31MN4R7K03L
|
Avnet Abacus | Wirewound Inductor, 4.7 uH, 2.21 Ohm, � 10%, 31 MHz, 120 mA, 1206 [3216 Metric] (Alt: LQH31MN4R7K03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH31MN4R7K03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH31MN4R7K03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1206 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 2.21 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 8 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 8 MHz | |
Tolerance | 10% |