-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2382
|
Newark | Ind Chip Ww 1Uh 20% 1Mhz 800Ma 1210 Rohs Compliant: Yes |Murata LQH32CN1R0M23L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AH5444
|
Newark | Inductor, 1Uh, Unshielded, 0.8A Rohs Compliant: Yes |Murata LQH32CN1R0M23L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3020 | Buy Now |
DISTI #
490-2493-1-ND
|
DigiKey | FIXED IND 1UH 800MA 117 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1186 / $0.3400 | Buy Now |
DISTI #
LQH32CN1R0M23L
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 800 mA, Unshielded, 800 mA, 3.2mm x 2.5mm x 2mm - Tape and Reel (Alt: LQH32CN1R0M23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1124 / $0.1241 | Buy Now |
DISTI #
LQH32CN1R0M23L
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 800 mA, Unshielded, 800 mA, 3.2mm x 2.5mm x 2mm - Tape and Reel (Alt: LQH32CN1R0M23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH32CN1R0M23L
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 800 mA, Unshielded, 800 mA, 3.2mm x 2.5mm x 2mm - Tape and Reel (Alt: LQH32CN1R0M23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1124 / $0.1241 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1685 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1348 |
|
$0.6250 / $2.5000 | Buy Now |
DISTI #
LQH32CN1R0M23L
|
TTI | RF Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32CN1R0M23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CN1R0M23L
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.117 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 96 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |