-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5450
|
Newark | Inductor, 2.2Uh, Unshielded, 0.79A Rohs Compliant: Yes |Murata LQH32CN2R2M53L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2810 | Buy Now |
DISTI #
490-4056-1-ND
|
DigiKey | FIXED IND 2.2UH 790MA 126.1 MOHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
LQH32CN2R2M53L
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 790 mA, Unshielded, 790 mA, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32CN2R2M53L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1124 / $0.1241 | Buy Now |
|
Bristol Electronics | 10854 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1956 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 2.2uh, 20±% | 10412 |
|
$0.1188 / $0.3240 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 2.2uh, 20±% | 1564 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 2.2uh, 20±% | 7200 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
LQH32CN2R2M53L
|
TTI | RF Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH32CN2R2M53L
|
TME | Inductor: wire, SMD, 1210, 2.2uH, 790mA, 0.1261Ω, 64MHz, -40÷85°C Min Qty: 2000 | 0 |
|
$0.0760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32CN2R2M53L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CN2R2M53L
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.1261 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.79 A | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |