-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3989
|
Newark | Wirewound Inductor, 10Uh, 190Ma 5% 20Mhz, Inductance:10Μh, Dc Resistance Max:1.8Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:190Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Lqh32C_23 Series Rohs Compliant: Yes |Murata LQH32MN100J23L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3120 | Buy Now |
DISTI #
490-2505-1-ND
|
DigiKey | FIXED IND 10UH 190MA 1.8 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
LQH32MN100J23L
|
Avnet Americas | Wirewound Inductor, 10 uH, 1.8 Ohm, ± 5%, 20 MHz, 190 mA, 1210 [3225 Metric] - Tape and Reel (Alt: LQH32MN100J23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1124 / $0.1241 | Buy Now |
|
Bristol Electronics | 3739 |
|
RFQ | ||
|
Quest Components | 732 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Quest Components | 1553 |
|
$1.1250 / $3.0000 | Buy Now | |
DISTI #
LQH32MN100J23L
|
TTI | RF Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH32MN100J23L
|
Avnet Americas | Wirewound Inductor, 10 uH, 1.8 Ohm, ± 5%, 20 MHz, 190 mA, 1210 [3225 Metric] - Tape and Reel (Alt: LQH32MN100J23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1124 / $0.1241 | Buy Now |
DISTI #
LQH32MN100J23L
|
TME | Inductor: wire, SMD, 1210, 10uH, 190mA, 1.8Ω, Q: 35, 20MHz, -40÷85°C Min Qty: 10 | 0 |
|
$0.2010 / $0.3560 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32MN100J23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32MN100J23L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |