Datasheets
LQH32NZ471J23L by: Murata Manufacturing Co Ltd

General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1210

Part Details for LQH32NZ471J23L by Murata Manufacturing Co Ltd

Overview of LQH32NZ471J23L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for LQH32NZ471J23L

Part # Distributor Description Stock Price Buy
DISTI # 490-LQH32NZ471J23LCT-ND
DigiKey FIXED IND 470UH 45MA 25 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3400
  • 2,000 $0.1430
$0.1430 / $0.3400 Buy Now
DISTI # LQH32NZ471J23L
Avnet Americas Inductor Chip 471uH 5% 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: LQH32NZ471J23L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.1232
  • 4,000 $0.1203
  • 8,000 $0.1174
  • 12,000 $0.1145
  • 16,000 $0.1116
$0.1116 / $0.1232 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.0967
$0.0967 Buy Now
DISTI # LQH32NZ471J23L
Avnet Abacus Inductor Chip 471uH 5% 2-Pin 1210 Emboss T/R (Alt: LQH32NZ471J23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days Abacus - 0
Buy Now
Chip Stock   80000
RFQ

Part Details for LQH32NZ471J23L

LQH32NZ471J23L CAD Models

LQH32NZ471J23L Part Data Attributes

LQH32NZ471J23L Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LQH32NZ471J23L Murata Manufacturing Co Ltd General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1210
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Murata Electronics
Case/Size Code 1210
Core Material FERRITE
DC Resistance 25 Ω
Inductance-Nom (L) 470 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 2 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Quality Factor-Min (at L-nom) 50
Rated Current-Max 0.045 A
Reference Standard AEC-Q200
Self Resonance Frequency 5 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 796 KHZ
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.796 MHz
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH32NZ471J23L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH32NZ471J23L by Murata Manufacturing Co Ltd

  • Please alert me when LQH32NZ471J23L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQH32NZ471J23L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH32NZ471J23L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQH32NZ471J23L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH32NZ471J23L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH32NZ471J23L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: