-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5425
|
Newark | Surface Mount High Frequency Inductor, Lqh32Pn Series, 2.2 H, 30%, 1210 [3225 Metric], 70 Mhz Rohs Compliant: Yes |Murata LQH32PN2R2NN0L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3330 | Buy Now |
DISTI #
490-5336-1-ND
|
DigiKey | FIXED IND 2.2UH 1.6A 91.2MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1132 / $0.3200 | Buy Now |
DISTI #
LQH32PN2R2NN0L
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 1.6 A, Shielded, 1.55 A, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32PN2R2NN0L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1424 | Buy Now |
|
Future Electronics | LQH32P Series 1210 2.2 uH ±30 % 1.6 A 0.076 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 1535Cut Tape/Mini-Reel |
|
$0.2450 / $0.4650 | Buy Now |
|
Future Electronics | LQH32P Series 1210 2.2 uH ±30 % 1.6 A 0.076 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1290 | Buy Now |
|
Future Electronics | LQH32P Series 1210 2.2 uH ±30 % 1.6 A 0.076 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1310 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2 uH, POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD | 971 |
|
$0.1443 / $0.3093 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2 uH, POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1194 |
|
$0.2062 / $0.5155 | Buy Now |
DISTI #
LQH32PN2R2NN0L
|
TTI | Power Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH32PN2R2NN0L
|
TME | Inductor: wire, SMD, 1210, 2.2uH, 1600mA, 0.0912Ω, 70MHz, -40÷85°C Min Qty: 10 | 0 |
|
$0.1060 / $0.2420 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32PN2R2NN0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32PN2R2NN0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0912 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |