-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12038-1-ND
|
DigiKey | FIXED IND 47UH 310MA 2.14OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1520 In Stock |
|
$0.1190 / $0.3400 | Buy Now |
DISTI #
LQH32PN470MN0L
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 310 mA, Shielded, 330 mA, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32PN470MN0L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 | Buy Now |
|
Future Electronics | LQH32P Series 1210 47 uH ±20 % 310 mA 1.78 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Future Electronics | LQH32P Series 1210 47 uH ±20 % 310 mA 1.78 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1370 | Buy Now |
DISTI #
78819377
|
Verical | Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.31A 2.14Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 700 Package Multiple: 10 | Americas - 1500 |
|
$0.1018 / $0.1202 | Buy Now |
DISTI #
LQH32PN470MN0L
|
TME | Inductor: wire, SMD, 1210, 47uH, 310mA, 2.14Ω, 11MHz, -40÷85°C, ±20% Min Qty: 10 | 1500 |
|
$0.0592 / $0.1474 | Buy Now |
DISTI #
LQH32PN470MN0L
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 310 mA, Shielded, 330 mA, 3.2mm x 2.5mm x 1.55mm (Alt: LQH32PN470MN0L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32PN470MN0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32PN470MN0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 1210, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 2.14 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |