Part Details for LQH3NPH100MMEL by Murata Manufacturing Co Ltd
Overview of LQH3NPH100MMEL by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH3NPH100MMEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2358
|
Newark | Inductor, 10Uh, Shielded, 1.28A Rohs Compliant: Yes |Murata LQH3NPH100MMEL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4580 | Buy Now |
DISTI #
490-LQH3NPH100MMELCT-ND
|
DigiKey | FIXED IND 10UH 1.28A 228MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2339 / $0.5100 | Buy Now |
DISTI #
LQH3NPH100MMEL
|
Avnet Americas | Inductor Ferrite Wirewound 10uH 20% 1212 Emboss T/R - Tape and Reel (Alt: LQH3NPH100MMEL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1940 / $0.2142 | Buy Now |
DISTI #
LQH3NPH100MMEL
|
TTI | Power Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH3NPH100MMEL
|
Avnet Americas | Inductor Ferrite Wirewound 10uH 20% 1212 Emboss T/R - Tape and Reel (Alt: LQH3NPH100MMEL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1940 / $0.2142 | Buy Now |
DISTI #
LQH3NPH100MMEL
|
TME | Inductor: wire, SMD, 1212, 10uH, 1280mA, 0.228Ω, 20MHz, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1180 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip Stock | 20000 |
|
RFQ |
Part Details for LQH3NPH100MMEL
LQH3NPH100MMEL CAD Models
LQH3NPH100MMEL Part Data Attributes:
|
LQH3NPH100MMEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPH100MMEL
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1212 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.228 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.28 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |