Part Details for LQH3NPN330MG0L by Murata Manufacturing Co Ltd
Overview of LQH3NPN330MG0L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH3NPN330MG0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
1875347RL
|
Farnell | INDUCTOR, 1212, 33UH, 20%, POWER RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1873 / $0.2610 | Buy Now |
DISTI #
1875347
|
Farnell | INDUCTOR, 1212, 33UH, 20%, POWER RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1873 / $0.3409 | Buy Now |
Part Details for LQH3NPN330MG0L
LQH3NPN330MG0L CAD Models
LQH3NPN330MG0L Part Data Attributes
|
LQH3NPN330MG0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPN330MG0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1212 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 2.52 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.345 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |