Part Details for LQH3NPN3R3NG0L by Murata Manufacturing Co Ltd
Overview of LQH3NPN3R3NG0L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH3NPN3R3NG0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07272237
|
Arrow Electronics | Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.13A 0.216Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 1536 Container: Cut Strips | Americas - 8 |
|
$0.0230 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 1212 | 32 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 1212 | 2376 |
|
$0.2400 / $0.6000 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Sense Electronic Company Limited | SMD | 550 |
|
RFQ |
Part Details for LQH3NPN3R3NG0L
LQH3NPN3R3NG0L CAD Models
LQH3NPN3R3NG0L Part Data Attributes:
|
LQH3NPN3R3NG0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPN3R3NG0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1212 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.13 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |