-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15965-1-ND
|
DigiKey | FIXED IND 4.7UH 910MA 168MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2895 In Stock |
|
$0.1784 / $0.3900 | Buy Now |
DISTI #
LQH3NPZ4R7MGRL
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.52 A, Shielded, 850 mA, 3mm x 3mm x 0.9mm - Tape and Reel (Alt: LQH3NPZ4R7MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1700 / $0.1877 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
DISTI #
LQH3NPZ4R7MGRL
|
TTI | Power Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH3NPZ4R7MGRL
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.52 A, Shielded, 850 mA, 3mm x 3mm x 0.9mm - Tape and Reel (Alt: LQH3NPZ4R7MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1700 / $0.1877 | Buy Now |
DISTI #
LQH3NPZ4R7MGRL
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.52 A, Shielded, 850 mA, 3mm x 3mm x 0.9mm - Tape and Reel (Alt: LQH3NPZ4R7MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1700 / $0.1877 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11034 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH3NPZ4R7MGRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPZ4R7MGRL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1212 | |
Core Material | FERRITE | |
DC Resistance | 0.168 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.52 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |