-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5483
|
Newark | Inductor, 27Uh, Unshielded, 0.3A Rohs Compliant: Yes |Murata LQH43MN270K03L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.4370 | Buy Now |
DISTI #
490-2527-1-ND
|
DigiKey | FIXED IND 27UH 300MA 1.1 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1851 / $0.4900 | Buy Now |
DISTI #
LQH43MN270K03L
|
Avnet Americas | Wirewound Inductor, 27 uH, 1.1 Ohm, ± 10%, 14 MHz, 300 mA, 1812 [4532 Metric] - Tape and Reel (Alt: LQH43MN270K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1704 / $0.1992 | Buy Now |
|
Quest Components | 1 ELEMENT, 27 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 476 |
|
$0.3654 / $0.7830 | Buy Now |
|
Quest Components | 1 ELEMENT, 27 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 120 |
|
$0.4050 / $0.6750 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH43MN270K03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43MN270K03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1812 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |