-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18121-1-ND
|
DigiKey | FIXED IND 10UH 620MA 176.4 MOHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
LQH43PB100M26L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.17 A, Shielded, 1.05 A, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: LQH43PB100M26L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3081 | Buy Now |
DISTI #
LQH43PB100M26L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.17 A, Shielded, 1.05 A, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: LQH43PB100M26L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3081 | Buy Now |
DISTI #
LQH43PB100M26L
|
TME | Inductor: wire, SMD, 1812, 10uH, 1170mA, 0.1764Ω, 20MHz, -40÷105°C Min Qty: 500 | 0 |
|
$0.1360 | RFQ |
DISTI #
LQH43PB100M26L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.17 A, Shielded, 1.05 A, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: LQH43PB100M26L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3081 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
3351505
|
Farnell | INDUCTOR, 10UH, SEMISHIELDED, 1.17A RoHS: Compliant Min Qty: 500 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.3596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH43PB100M26L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43PB100M26L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1812 | |
Core Material | FERRITE | |
DC Resistance | 0.1764 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.17 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |