-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH44NN330K03L-ND
|
DigiKey | FIXED IND 33UH 760MA 273MOHM SMD Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LQH44NN330K03L
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 760 mA, Unshielded, 760 mA, 4mm x 4mm x 4.3mm - Tape and Reel (Alt: LQH44NN330K03L) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3241 | Buy Now |
DISTI #
81-LQH44NN330K03L
|
Mouser Electronics | RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 348 |
|
$0.4020 / $0.6300 | Buy Now |
DISTI #
LQH44NN330K03L
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 760 mA, Unshielded, 760 mA, 4mm x 4mm x 4.3mm - Tape and Reel (Alt: LQH44NN330K03L) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3241 | Buy Now |
DISTI #
LQH44NN330K03L
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 760 mA, Unshielded, 760 mA, 4mm x 4mm x 4.3mm - Tape and Reel (Alt: LQH44NN330K03L) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3241 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
3351532
|
Farnell | INDUCTOR, 33UH, UNSHIELDED, 0.76A RoHS: Compliant Min Qty: 250 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.4021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH44NN330K03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH44NN330K03L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1515 | |
Core Material | FERRITE | |
DC Resistance | 0.273 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.76 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |