-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 1616, CHIP, 1515
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2906
|
Newark | Choke Coil, 1 Uh, 2.95A 0.03 Ohm 30% 90Mhz, Inductance:1Μh, Dc Resistance Max:0.03Ohm, Self Resonant Frequency:90Mhz, Dc Current Rating:2.95A, Inductor Case/Package:1515, Product Range:Lqh44P_P0 Series, Inductance Tolerance:± 30% Rohs Compliant: Yes |Murata LQH44PN1R0NP0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com |
1226 Partner Stock |
|
$0.1330 / $0.1540 | Buy Now | |
|
Quest Components | 1 ELEMENT, 1uH, POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD | 49 |
|
$0.1800 / $0.2700 | Buy Now |
DISTI #
LQH44PN1R0NP0L
|
TTI | RF Inductors - SMD 1.0 UH 30% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH44PN1R0NP0L
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 30%, 2.45 A, Shielded, 2.95 A, 4mm x 4mm x 1.65mm (Alt: LQH44PN1R0NP0L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQH44PN1R0NP0L
|
Avnet Asia | Power Inductor (SMD), 1 uH, ± 30%, 2.45 A, Shielded, 2.95 A, 4mm x 4mm x 1.65mm (Alt: LQH44PN1R0NP0L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.3000 / $0.4600 | Buy Now |
|
Win Source Electronics | FIXED IND 1UH 2.45A 30 MOHM SMD | 18920 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH44PN1R0NP0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH44PN1R0NP0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 1616, CHIP, 1515
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1515 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.45 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |