Part Details for LQH4N330K04M00 by Murata Manufacturing Co Ltd
Overview of LQH4N330K04M00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH4N330K04M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 3950 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 33uh, 10±% | 3792 |
|
$0.0546 / $0.1680 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 33uh, 10±% | 3160 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for LQH4N330K04M00
LQH4N330K04M00 CAD Models
LQH4N330K04M00 Part Data Attributes:
|
LQH4N330K04M00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH4N330K04M00
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |