Part Details for LQH55DN4R7M01L by Murata Manufacturing Co Ltd
Overview of LQH55DN4R7M01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH55DN4R7M01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1003 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 700 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 96 |
|
$0.1200 / $0.1800 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3280 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 560 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 718 |
|
$2.1615 / $3.9300 | Buy Now |
|
Velocity Electronics | Our Stock | 5250 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 669 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for LQH55DN4R7M01L
LQH55DN4R7M01L CAD Models
LQH55DN4R7M01L Part Data Attributes:
|
LQH55DN4R7M01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH55DN4R7M01L
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.85 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |