-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5494
|
Newark | Inductor, 10Uh, Semishielded, 1.6A Rohs Compliant: Yes |Murata LQH5BPB100MT0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 379 |
|
$0.4260 / $0.7280 | Buy Now |
DISTI #
490-9930-1-ND
|
DigiKey | FIXED IND 10UH 1.6A 127.2MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3578 / $0.6000 | Buy Now |
DISTI #
LQH5BPB100MT0L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.6 A, Shielded, 2 A, 5mm x 5mm x 2mm - Tape and Reel (Alt: LQH5BPB100MT0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2999 | Buy Now |
|
Future Electronics | LQH5 Series 2020 (5050 Metric) 10 uH ±20% 127.2 mOhm Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3500 / $0.3950 | Buy Now |
DISTI #
LQH5BPB100MT0L
|
TTI | Power Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH5BPB100MT0L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.6 A, Shielded, 2 A, 5mm x 5mm x 2mm - Tape and Reel (Alt: LQH5BPB100MT0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2999 | Buy Now |
DISTI #
LQH5BPB100MT0L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.6 A, Shielded, 2 A, 5mm x 5mm x 2mm - Tape and Reel (Alt: LQH5BPB100MT0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2999 | Buy Now |
DISTI #
LQH5BPB100MT0L
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 1.6 A, Shielded, 2 A, 5mm x 5mm x 2mm (Alt: LQH5BPB100MT0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip1Cloud | FIXED IND 10UH 1.6A 127.2MOHM SM | 2240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH5BPB100MT0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH5BPB100MT0L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2020 | |
Core Material | FERRITE | |
DC Resistance | 0.1272 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQH5BPB100MT0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH5BPB100MT0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH5BPH100MT0L | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP | Murata Manufacturing Co Ltd | LQH5BPB100MT0L vs LQH5BPH100MT0L |
SWPA5020S100MT | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020 | Sunlord | LQH5BPB100MT0L vs SWPA5020S100MT |