Part Details for LQLB2016T100M by TAIYO YUDEN
Overview of LQLB2016T100M by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQLB2016T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Chip Wirewound 10uH 20% 2.52MHz Ferrite 155mA 650mOhm DCR 0806 T/R RoHS: Compliant |
2840 In Stock |
|
$0.0430 / $0.0539 | Buy Now |
DISTI #
63012887
|
Verical | 10.00UH WW CHIP IND DCR=0.5 I=155MA Q=10 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.0701 | Buy Now |
DISTI #
SMC-LQLB2016T100M
|
Sensible Micro Corporation | Inductor Chip Wirewound 10Uh 20% 2.52Mhz Ferrite 155Ma 650Mohm Dcr 0806 T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1904 |
|
$0.0320 / $0.0380 | RFQ |
|
Master Electronics | Inductor Chip Wirewound 10uH 20% 2.52MHz Ferrite 155mA 650mOhm DCR 0806 T/R RoHS: Compliant |
2840 In Stock |
|
$0.0430 / $0.0539 | Buy Now |
Part Details for LQLB2016T100M
LQLB2016T100M CAD Models
LQLB2016T100M Part Data Attributes:
|
LQLB2016T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LQLB2016T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0806 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0806 | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.155 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |