-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9950
|
Newark | Inductor, Multilayer, 15Uh, 0.22A, 0603 Rohs Compliant: Yes |Murata LQM18DZ150M70L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3750 |
|
$0.1220 / $0.1590 | Buy Now |
DISTI #
490-LQM18DZ150M70LCT-ND
|
DigiKey | FIXED IND 15UH 220MA INFOTMT Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9115 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
LQM18DZ150M70L
|
Avnet Americas | Inductor Chip Shielded Multilayer 15uH 20% 1MHz Ferrite 220mA 0603 Emboss T/R - Tape and Reel (Alt: LQM18DZ150M70L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 / $0.0916 | Buy Now |
DISTI #
81-LQM18DZ150M70L
|
Mouser Electronics | Power Inductors - SMD 0603 15uH 20% 220mA 2.54ohm AEC-Q200 RoHS: Compliant | 11287 |
|
$0.0760 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
LQM18DZ150M70L
|
TME | Inductor: ferrite, SMD, 0603, 15uH, 220mA, 2.54Ω, 24MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0482 | RFQ |
DISTI #
LQM18DZ150M70L
|
Avnet Abacus | Inductor Chip Shielded Multilayer 15uH 20% 1MHz Ferrite 220mA 0603 Emboss T/R (Alt: LQM18DZ150M70L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM18DZ150M70L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18DZ150M70L
Murata Manufacturing Co Ltd
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.54 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.22 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQM18DZ150M70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM18DZ150M70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM18DN150M70L | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | Murata Manufacturing Co Ltd | LQM18DZ150M70L vs LQM18DN150M70L |