-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9952
|
Newark | Inductor, Multilayer, 33Uh, 0.2A, 0603 Rohs Compliant: Yes |Murata LQM18DZ330M70L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6740 |
|
$0.1220 / $0.1590 | Buy Now |
DISTI #
490-LQM18DZ330M70LCT-ND
|
DigiKey | FIXED IND 33UH 200MA INFOTMT Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11418 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
LQM18DZ330M70L
|
Avnet Americas | Inductor Chip Shielded Multilayer 33uH 20% 1MHz Ferrite 200mA 0603 Emboss T/R - Tape and Reel (Alt: LQM18DZ330M70L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 / $0.0916 | Buy Now |
DISTI #
81-LQM18DZ330M70L
|
Mouser Electronics | Power Inductors - SMD 0603 33uH 20% 200mA 3.12ohm AEC-Q200 RoHS: Compliant | 9246 |
|
$0.0760 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
LQM18DZ330M70L
|
Avnet Americas | Inductor Chip Shielded Multilayer 33uH 20% 1MHz Ferrite 200mA 0603 Emboss T/R - Tape and Reel (Alt: LQM18DZ330M70L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 / $0.0916 | Buy Now |
DISTI #
LQM18DZ330M70L
|
TME | Inductor: ferrite, SMD, 0603, 33uH, 200mA, 3.12Ω, 13MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0471 | RFQ |
DISTI #
LQM18DZ330M70L
|
Avnet Americas | Inductor Chip Shielded Multilayer 33uH 20% 1MHz Ferrite 200mA 0603 Emboss T/R - Tape and Reel (Alt: LQM18DZ330M70L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 / $0.0916 | Buy Now |
DISTI #
3773330
|
element14 Asia-Pacific | INDUCTOR, MULTILAYER, 33UH, 0.2A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6740 |
|
$0.0837 / $0.1607 | Buy Now |
DISTI #
3773330RL
|
element14 Asia-Pacific | INDUCTOR, MULTILAYER, 33UH, 0.2A, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 6740 |
|
$0.0837 / $0.1226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM18DZ330M70L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18DZ330M70L
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.12 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |