-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2373
|
Newark | Inductor, 15Uh, 0.25A, Multilayer Rohs Compliant: Yes |Murata LQM21DH150M70L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 880 |
|
$0.1510 / $0.2810 | Buy Now |
DISTI #
490-LQM21DH150M70LCT-ND
|
DigiKey | FIXED IND 15UH 250MA 1.235OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13213 In Stock |
|
$0.0960 / $0.2700 | Buy Now |
DISTI #
LQM21DH150M70L
|
Avnet Americas | Multilayer Inductor, AEC-Q200, 15 µH, 1.235 ohm, 24 MHz, 250 mA, 0805 [2012 Metric], LQM - Tape and Reel (Alt: LQM21DH150M70L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1026 / $0.1132 | Buy Now |
DISTI #
81-LQM21DH150M70L
|
Mouser Electronics | Power Inductors - SMD 15 UH 20% RoHS: Compliant | 32181 |
|
$0.0960 / $0.2700 | Buy Now |
|
Future Electronics | Power Inductors - SMD Fixed IND 15uH 250mA POWRTRN, AEC-Q200 Auto grade RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0896 / $0.0981 | Buy Now |
|
Future Electronics | Power Inductors - SMD Fixed IND 15uH 250mA POWRTRN, AEC-Q200 Auto grade RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0922 / $0.1030 | Buy Now |
DISTI #
80320817
|
Verical | Inductor Power Shielded Multi-Layer 15uH 20% 1MHz Ferrite 0.25A 1.235Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0977 | Buy Now |
DISTI #
LQM21DH150M70L
|
TTI | Power Inductors - SMD 15 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0940 / $0.1050 | Buy Now |
DISTI #
LQM21DH150M70L
|
TME | Inductor: ferrite, SMD, 0805, 15uH, 250mA, 1.235Ω, 24MHz, ±20%, LQM Min Qty: 3000 | 6000 |
|
$0.0669 | Buy Now |
DISTI #
LQM21DH150M70L
|
Avnet Abacus | Multilayer Inductor, AEC-Q200, 15 �H, 1.235 ohm, 24 MHz, 250 mA, 0805 [2012 Metric], LQM (Alt: LQM21DH150M70L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21DH150M70L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21DH150M70L
Murata Manufacturing Co Ltd
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Core Material | FERRITE | |
DC Resistance | 1.235 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Tolerance | 20% |