-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K3786
|
Newark | Coil Inductor, 470Nh, 200Ma, 10%, 150Mhz, Inductance:470Nh, Dc Resistance Max:0.57Ohm, Self Resonant Frequency:150Mhz, Dc Current Rating:200Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lqm21N Series Rohs Compliant: Yes |Murata LQM21NNR47K10D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-1116-1-ND
|
DigiKey | FIXED IND 470NH 200MA 570MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2733 In Stock |
|
$0.0857 / $0.2400 | Buy Now |
DISTI #
LQM21NNR47K10D
|
Avnet Americas | Multilayer Inductor, 470 nH, 570 Milliohm, ± 10%, 150 MHz, 200 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQM21NNR47K10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0915 / $0.1010 | Buy Now |
DISTI #
E02:0323_01066306
|
Arrow Electronics | Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.57Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2413 | Europe - 40000 |
|
$0.0866 / $0.0929 | Buy Now |
DISTI #
V72:2272_07272796
|
Arrow Electronics | Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.57Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 1893 |
|
$0.0699 / $0.1224 | Buy Now |
DISTI #
79051405
|
Verical | Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.57Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2413 | Americas - 40000 |
|
$0.0864 / $0.0926 | Buy Now |
DISTI #
77354113
|
Verical | Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.57Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 740 Package Multiple: 10 | Americas - 12020 |
|
$0.0886 / $0.1125 | Buy Now |
DISTI #
69065800
|
Verical | Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.57Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 498 Package Multiple: 1 Date Code: 2123 | Americas - 5083 |
|
$0.0339 / $0.0629 | Buy Now |
DISTI #
60236961
|
Verical | Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.57Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2142 | Americas - 1893 |
|
$0.0699 / $0.0858 | Buy Now |
|
Bristol Electronics | 10740 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21NNR47K10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21NNR47K10D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.57 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |