-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.3A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5446
|
Newark | Surface Mount High Frequency Inductor, Lqm21Pn Series, 1 H, 30%, 0805 [2012 Metric], 50 Mhz Rohs Compliant: Yes |Murata LQM21PN1R0NGRD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6918 |
|
$0.1400 / $0.1880 | Buy Now |
DISTI #
LQM21PN1R0NGRD
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 1.3 A, Unshielded, 1.3 A, 2mm x 1.25mm x 0.9mm - Tape and Reel (Alt: LQM21PN1R0NGRD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 | Buy Now |
DISTI #
81-LQM21PN1R0NGRDRD
|
Mouser Electronics | Power Inductors - SMD 1 UH 30% RoHS: Compliant | 12892 |
|
$0.0720 / $0.2100 | Buy Now |
DISTI #
V72:2272_07272804
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.3A 0.0825Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1055 |
|
$0.0714 / $0.2047 | Buy Now |
|
Future Electronics | LQM Series 0805 1 uH ±30% 1.3 A 82.5 mOhm SMT Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0700 / $0.0765 | Buy Now |
|
Future Electronics | LQM Series 0805 1 uH ±30% 1.3 A 82.5 mOhm SMT Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0736 / $0.0819 | Buy Now |
DISTI #
77349105
|
Verical | Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.3A 0.0825Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 810 Package Multiple: 10 | Americas - 14380 |
|
$0.0871 | Buy Now |
DISTI #
61138015
|
Verical | Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.3A 0.0825Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2201 | Americas - 1055 |
|
$0.0714 / $0.1403 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 2375 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1.3A | 32 |
|
$0.1464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21PN1R0NGRD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21PN1R0NGRD
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.3A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.066 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Inductance | 1 µH | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Rated Current | 1.3 A | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LQM21PN1R0NGRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM21PN1R0NGRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM21PN1R0NGRB | Ferrite Chip, 1 Function(s), 1.3A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | LQM21PN1R0NGRD vs LQM21PN1R0NGRB |