-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5452
|
Newark | Surface Mount High Frequency Inductor, Lqm31Pn Series, 4.7 H, 20%, 1206 [3216 Metric], 25 Mhz Rohs Compliant: Yes |Murata LQM31PN4R7M00L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7399 |
|
$0.2460 / $0.3850 | Buy Now |
DISTI #
490-6706-1-ND
|
DigiKey | FIXED IND 4.7UH 700MA 375MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21500 In Stock |
|
$0.1102 / $0.3100 | Buy Now |
DISTI #
LQM31PN4R7M00L
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 700 mA, Unshielded, 700 mA, 3.2mm x 1.6mm x 0.85mm - Tape and Reel (Alt: LQM31PN4R7M00L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1386 | Buy Now |
DISTI #
81-LQM31PN4R7M00L
|
Mouser Electronics | Power Inductors - SMD 4.7 UH 20% RoHS: Compliant | 4546 |
|
$0.1100 / $0.3100 | Buy Now |
|
Future Electronics | LQM Series 1206 4.7 uH ±20 % Tol. 700 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0991 / $0.1090 | Buy Now |
|
Future Electronics | LQM Series 1206 4.7 uH ±20 % Tol. 700 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0991 / $0.1110 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1206 | 3000 |
|
$0.1034 / $0.2385 | Buy Now |
DISTI #
LQM31PN4R7M00L
|
TTI | Power Inductors - SMD 4.7 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
LQM31PN4R7M00L
|
TME | Inductor: ferrite, SMD, 1206, 4.7uH, 700mA, 0.375Ω, 25MHz, -55÷125°C Min Qty: 10 | 980 |
|
$0.0630 / $0.1590 | Buy Now |
DISTI #
IND10724
|
Rutronik | LQM31P 4,7uH 0,7A 20% MLT RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0641 / $0.0739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM31PN4R7M00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM31PN4R7M00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1206 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.375 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |