Part Details for LQN2A10NM04M00 by Murata Manufacturing Co Ltd
Overview of LQN2A10NM04M00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQN2A10NM04M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.01 uH, ALUMINA-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1124 |
|
$0.0432 / $0.0960 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6035 |
|
RFQ |
Part Details for LQN2A10NM04M00
LQN2A10NM04M00 CAD Models
LQN2A10NM04M00 Part Data Attributes
|
LQN2A10NM04M00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQN2A10NM04M00
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 20%, 1 Element, Alumina-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | ALUMINA | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.77 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 200 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |