-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP02HQ11NH02E-ND
|
DigiKey | FIXED IND 11NH 250MA 800MOHM SMD Min Qty: 15000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
DISTI #
LQP02HQ11NH02E
|
Avnet Americas | Ind RF Chip Thin Film 11nH 3% 01005 Emboss T/R - Tape and Reel (Alt: LQP02HQ11NH02E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 | Buy Now |
DISTI #
81-LQP02HQ11NH02E
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0530 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0507 | Buy Now |
DISTI #
LQP02HQ11NH02E
|
Avnet Americas | Ind RF Chip Thin Film 11nH 3% 01005 Emboss T/R - Tape and Reel (Alt: LQP02HQ11NH02E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 | Buy Now |
DISTI #
LQP02HQ11NH02E
|
Avnet Americas | Ind RF Chip Thin Film 11nH 3% 01005 Emboss T/R - Tape and Reel (Alt: LQP02HQ11NH02E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 | Buy Now |
DISTI #
LQP02HQ11NH02E
|
Avnet Asia | Ind RF Chip Thin Film 11nH 3% 01005 Emboss T/R (Alt: LQP02HQ11NH02E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0136 / $0.0154 | Buy Now |
DISTI #
3351647
|
Farnell | INDUCTOR, 11NH, 4GHZ, 0.25A, 01005 RoHS: Compliant Min Qty: 15000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP02HQ11NH02E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02HQ11NH02E
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 01005 | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |