-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13905-1-ND
|
DigiKey | FIXED IND 2.5NH 600MA 120MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11051 In Stock |
|
$0.0538 / $0.1700 | Buy Now |
DISTI #
LQP03HQ2N5B02D
|
Avnet Americas | Ind Chip Film 2.5nH 0.1nH 0201 Paper T/R - Tape and Reel (Alt: LQP03HQ2N5B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 | Buy Now |
DISTI #
81-LQP03HQ2N5B02D
|
Mouser Electronics | RF Inductors - SMD 2.5 NH +/-0.1NH RoHS: Compliant | 52150 |
|
$0.0450 / $0.1400 | Buy Now |
DISTI #
V36:1790_07273266
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.0025uH 0.1nH 500MHz 20Q-Factor 0.6A 0.12Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2239 | Americas - 15000 |
|
$0.0248 / $0.0431 | Buy Now |
DISTI #
V72:2272_07273266
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.0025uH 0.1nH 500MHz 20Q-Factor 0.6A 0.12Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 2083 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1839 Container: Cut Strips | Americas - 7792 |
|
$0.0458 / $0.0480 | Buy Now |
|
Future Electronics | Inductor Chip Film 2.5nH 0.1nH 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0461 / $0.0485 | Buy Now |
DISTI #
66682203
|
Verical | Inductor RF Chip Unshielded Thick Film 0.0025uH 0.1nH 500MHz 20Q-Factor 0.6A 0.12Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2239 | Americas - 15000 |
|
$0.0248 | Buy Now |
DISTI #
31230255
|
Verical | Inductor RF Chip Unshielded Thick Film 0.0025uH 0.1nH 500MHz 20Q-Factor 0.6A 0.12Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 2083 Package Multiple: 1 Date Code: 1839 | Americas - 7792 |
|
$0.0458 / $0.0480 | Buy Now |
DISTI #
LQP03HQ2N5B02D
|
TTI | RF Inductors - SMD 2.5 NH +/-0.1NH pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0480 | Buy Now |
DISTI #
LQP03HQ2N5B02D
|
TME | Inductor: film, SMD, 0201, 2.5nH, 600mA, 0.12Ω, Q: 20, 9000MHz, ±0,1nH Min Qty: 15000 | 0 |
|
$0.0287 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03HQ2N5B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03HQ2N5B02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 9000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 4% |
This table gives cross-reference parts and alternative options found for LQP03HQ2N5B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03HQ2N5B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSPQ000603042N5B00 | General Purpose Inductor, 0.0025uH, 4%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LQP03HQ2N5B02D vs BSPQ000603042N5B00 |