-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.012uH, 3%, 1 Element, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQP03TN12NHZ2DCT-ND
|
DigiKey | FIXED IND 12NH 250MA 700MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
853 In Stock |
|
$0.0202 / $0.1000 | Buy Now |
DISTI #
LQP03TN12NHZ2D
|
Avnet Americas | Thin Film Inductor, 12 nH, 700 Milliohm, ± 3%, 4.3GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN12NHZ2D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
81-LQP03TN12NHZ2D
|
Mouser Electronics | RF Inductors - SMD 12 NH 3% RoHS: Compliant | 3939 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
V72:2272_07273465
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.012uH 3% 500MHz 12Q-Factor 0.25A 0.7Ohm DCR 0201 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2103 Container: Cut Strips | Americas - 26567 |
|
$0.0173 / $0.0430 | Buy Now |
|
Future Electronics | Fixed Inductors 0201 12nH 0.70ohms 250mA +/-3% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0175 / $0.0189 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.012UH, 3%, 1 ELEMENT, SMD | 15000 |
|
$0.0182 / $0.0560 | Buy Now |
DISTI #
LQP03TN12NHZ2D
|
TTI | RF Inductors - SMD 12 NH 3% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0175 | Buy Now |
DISTI #
LQP03TN12NHZ2D
|
Avnet Americas | Thin Film Inductor, 12 nH, 700 Milliohm, ± 3%, 4.3GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN12NHZ2D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
LQP03TN12NHZ2D
|
TME | Inductor: film, SMD, 0201, 12nH, 250mA, 0.7Ω, Q: 12, 2900MHz, ±3%, LQP Min Qty: 15000 | 0 |
|
$0.0220 | RFQ |
|
Chip 1 Exchange | INSTOCK | 58500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TN12NHZ2D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN12NHZ2D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.012uH, 3%, 1 Element, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |