Datasheets
LQP03TN8N2H02D by:

General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, 0201, CHIP, 0201

Part Details for LQP03TN8N2H02D by Murata Manufacturing Co Ltd

Overview of LQP03TN8N2H02D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for LQP03TN8N2H02D

Part # Distributor Description Stock Price Buy
DISTI # 490-6740-1-ND
DigiKey FIXED IND 8.2NH 250MA 700MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 197367
In Stock
  • 1 $0.1000
  • 10 $0.0390
  • 25 $0.0372
  • 50 $0.0316
  • 100 $0.0267
  • 250 $0.0255
  • 500 $0.0232
  • 1,000 $0.0195
  • 2,500 $0.0167
  • 15,000 $0.0148
  • 30,000 $0.0144
  • 75,000 $0.0139
$0.0139 / $0.1000 Buy Now
DISTI # LQP03TN8N2H02D
Avnet Americas Thin Film Inductor, 8.2 nH, 700 Milliohm, ± 3%, 6.6GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN8N2H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel 60000
  • 15,000 $0.0107
$0.0107 Buy Now
DISTI # 81-LQP03TN8N2H02D
Mouser Electronics RF Inductors - SMD 8.2 NH 3% RoHS: Compliant 21986
  • 1 $0.1000
  • 10 $0.0320
  • 100 $0.0240
  • 1,000 $0.0200
  • 2,500 $0.0170
  • 10,000 $0.0150
  • 15,000 $0.0140
  • 45,000 $0.0130
$0.0130 / $0.1000 Buy Now
Future Electronics LQP Series 0201 8.2 nH ±3 % Tol. 250 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
Reel
  • 15,000 $0.0129
  • 30,000 $0.0126
  • 60,000 $0.0123
  • 75,000 $0.0122
  • 225,000 $0.0117
$0.0117 / $0.0129 Buy Now
Future Electronics LQP Series 0201 8.2 nH ±3 % Tol. 250 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
Reel
  • 15,000 $0.0117
  • 45,000 $0.0113
  • 60,000 $0.0112
  • 150,000 $0.0108
  • 225,000 $0.0105
$0.0105 / $0.0117 Buy Now
Bristol Electronics   14800
RFQ
Bristol Electronics   135000
RFQ
Bristol Electronics   Min Qty: 34 29240
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
  • 3,335 $0.0300
  • 11,668 $0.0225
  • 27,779 $0.0203
$0.0203 / $0.1500 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.0082UH, 3%, 1 ELEMENT, SMD, 0201 108000
  • 1 $0.1005
  • 37,314 $0.0117
  • 85,289 $0.0101
$0.0101 / $0.1005 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.0082UH, 3%, 1 ELEMENT, SMD, 0201 23392
  • 1 $0.2000
  • 834 $0.0400
  • 10,001 $0.0300
$0.0300 / $0.2000 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.0082UH, 3%, 1 ELEMENT, SMD, 0201 8240
  • 1 $0.5250
  • 3,811 $0.1838
  • 8,164 $0.1575
$0.1575 / $0.5250 Buy Now
DISTI # LQP03TN8N2H02D
TTI RF Inductors - SMD 8.2 NH 3% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 75000
In Stock
  • 15,000 $0.0115
  • 75,000 $0.0113
$0.0113 / $0.0115 Buy Now
DISTI # LQP03TN8N2H02D
Avnet Americas Thin Film Inductor, 8.2 nH, 700 Milliohm, ± 3%, 6.6GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN8N2H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel 60000
  • 15,000 $0.0107
$0.0107 Buy Now
DISTI # LQP03TN8N2H02D
TME Inductor: film, SMD, 0201, 8.2nH, 250mA, 0.7Ω, Q: 14, 3600MHz, ±3%, LQP Min Qty: 100 5700
  • 100 $0.0247
  • 500 $0.0169
  • 1,000 $0.0134
  • 5,000 $0.0116
  • 15,000 $0.0109
$0.0109 / $0.0247 Buy Now
DISTI # LQP03TN8N2H02D
Avnet Americas Thin Film Inductor, 8.2 nH, 700 Milliohm, ± 3%, 6.6GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN8N2H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel 60000
  • 15,000 $0.0107
$0.0107 Buy Now
DISTI # LQP03TN8N2H02D
Avnet Abacus Thin Film Inductor, 8.2 nH, 700 Milliohm, � 3%, 6.6GHz, 250 mA, 0201 [0603 Metric] (Alt: LQP03TN8N2H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 3 Days Abacus - 30000
Buy Now
DISTI # LQP03TN8N2H02D
Avnet Asia Thin Film Inductor, 8.2 nH, 700 Milliohm, ± 3%, 6.6GHz, 250 mA, 0201 [0603 Metric] (Alt: LQP03TN8N2H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days 0
  • 15,000 $0.0056
  • 30,000 $0.0046
  • 45,000 $0.0046
  • 75,000 $0.0045
  • 150,000 $0.0044
  • 375,000 $0.0043
  • 750,000 $0.0042
$0.0042 / $0.0056 Buy Now
Chips Pulse Industry Limited Purchase Online, Ship Immediately 68698
  • 1 $0.0027
  • 500 $0.0027
  • 5,000 $0.0026
$0.0026 / $0.0027 Buy Now
DISTI # 2470329
Farnell INDUCTOR, 8.2NH, 0.25A, 3%, 3.6GHZ RoHS: Compliant Min Qty: 15000 Lead time: 17 Weeks, 1 Days Container: Reel 0
  • 15,000 $0.0125
  • 75,000 $0.0122
  • 150,000 $0.0120
$0.0120 / $0.0125 Buy Now

Part Details for LQP03TN8N2H02D

LQP03TN8N2H02D CAD Models

LQP03TN8N2H02D Part Data Attributes

LQP03TN8N2H02D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LQP03TN8N2H02D Murata Manufacturing Co Ltd General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, 0201, CHIP, 0201
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer Murata Electronics
Case/Size Code 0201
Construction Chip
DC Resistance 0.7 Ω
Inductance-Nom (L) 0.0082 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 14
Rated Current-Max 0.25 A
Self Resonance Frequency 3600 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 500 MHz
Tolerance 3%

Alternate Parts for LQP03TN8N2H02D

This table gives cross-reference parts and alternative options found for LQP03TN8N2H02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN8N2H02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSCQ000603038N2HHR General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP MagLayers Scientific-Technics Co Ltd LQP03TN8N2H02D vs BSCQ000603038N2HHR

LQP03TN8N2H02D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP03TN8N2H02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP03TN8N2H02D by Murata Manufacturing Co Ltd

  • Please alert me when LQP03TN8N2H02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQP03TN8N2H02D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP03TN8N2H02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQP03TN8N2H02D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP03TN8N2H02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP03TN8N2H02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: