Part Details for LQSW6471MELB45 by Nichicon Corporation
Overview of LQSW6471MELB45 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQSW6471MELB45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7798-ND
|
DigiKey | CAP ALUM 470UF 20% 420V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$5.8354 / $7.4600 | Buy Now |
DISTI #
647-LQSW6471MELB45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 420 Volts 0.2 RoHS: Compliant | 200 |
|
$5.6100 / $7.4600 | Buy Now |
DISTI #
LQSW6471MELB45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 420 Volts 0.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.5000 / $5.7700 | Buy Now |
Part Details for LQSW6471MELB45
LQSW6471MELB45 CAD Models
LQSW6471MELB45 Part Data Attributes:
|
LQSW6471MELB45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQSW6471MELB45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.33 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1860 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LQSW6471MELB45
This table gives cross-reference parts and alternative options found for LQSW6471MELB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQSW6471MELB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420MXG470MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQSW6471MELB45 vs 420MXG470MOOESN30X45 |
381LQ471M420K452A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQSW6471MELB45 vs 381LQ471M420K452A+D |
420MXG470MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQSW6471MELB45 vs 420MXG470MSN30X45 |
EETHD2S471KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LQSW6471MELB45 vs EETHD2S471KJ |
NRLPW471M420V30X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LQSW6471MELB45 vs NRLPW471M420V30X45SF |
381LQ471M420K452+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQSW6471MELB45 vs 381LQ471M420K452+D |