-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.011uH, 3%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6765-1-ND
|
DigiKey | FIXED IND 11NH 500MA 0.14OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8872 In Stock |
|
$0.0471 / $0.1500 | Buy Now |
DISTI #
LQW15AN11NH00D
|
Avnet Americas | Wirewound Inductor, 11 nH, 140 Milliohm, ± 3%, 5.5 GHz, 500 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN11NH00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0523 / $0.0548 | Buy Now |
DISTI #
81-LQW15AN11NH00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 16014 |
|
$0.0440 / $0.1500 | Buy Now |
|
Future Electronics | FIXED IND 11NH 500MA 140 MOHM RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0451 / $0.0490 | Buy Now |
|
Future Electronics | FIXED IND 11NH 500MA 140 MOHM RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0451 / $0.0490 | Buy Now |
DISTI #
LQW15AN11NH00D
|
Avnet Americas | Wirewound Inductor, 11 nH, 140 Milliohm, ± 3%, 5.5 GHz, 500 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN11NH00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0523 / $0.0548 | Buy Now |
DISTI #
LQW15AN11NH00D
|
TME | Inductor: wire, SMD, 0402, 11nH, 500mA, 0.14Ω, Q: 30, 5.5GHz, ±3%, LQW Min Qty: 10000 | 0 |
|
$0.0459 | RFQ |
DISTI #
LQW15AN11NH00D
|
Avnet Americas | Wirewound Inductor, 11 nH, 140 Milliohm, ± 3%, 5.5 GHz, 500 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN11NH00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0523 / $0.0548 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
DISTI #
LQW15AN11NH00D
|
Avnet Abacus | Wirewound Inductor, 11 nH, 140 Milliohm, � 3%, 5.5 GHz, 500 mA, 0402 [1005 Metric] (Alt: LQW15AN11NH00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN11NH00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN11NH00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.011uH, 3%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 3% |