-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15345-1-ND
|
DigiKey | FIXED IND 17NH 1A 0.126OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18925 In Stock |
|
$0.0732 / $0.2300 | Buy Now |
DISTI #
LQW15AN17NG8ZD
|
Avnet Americas | Ind Chip Wirewound 17nH 2% 0402 Paper T/R - Tape and Reel (Alt: LQW15AN17NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.0853 | Buy Now |
DISTI #
81-LQW15AN17NG8ZD
|
Mouser Electronics | RF Inductors - SMD 17 NH 2% RoHS: Compliant | 18128 |
|
$0.0620 / $0.2000 | Buy Now |
DISTI #
V72:2272_16313498
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.017uH 2% 100MHz 30Q-Factor Non Magnetic 1A 0.126Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 984 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2341 Container: Cut Strips | Americas - 9999 |
|
$0.0628 / $0.1016 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0654 | Buy Now |
DISTI #
78395931
|
Verical | Inductor RF Chip Unshielded Wirewound 0.017uH 2% 100MHz 30Q-Factor Non Magnetic 1A 0.126Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 984 Package Multiple: 1 Date Code: 2341 | Americas - 9999 |
|
$0.0628 / $0.1016 | Buy Now |
DISTI #
LQW15AN17NG8ZD
|
TTI | RF Inductors - SMD 17 NH 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0650 | Buy Now |
DISTI #
LQW15AN17NG8ZD
|
TME | Inductor: wire, SMD, 0402, 17nH, 1000mA, 0.126Ω, Q: 30, 5GHz, ±2%, LQW Min Qty: 10000 | 0 |
|
$0.0840 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN17NG8ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN17NG8ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.126 Ω | |
Inductance-Nom (L) | 0.017 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |