-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.04uH, 2%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5584
|
Newark | Inductor, 40Nh, 3Ghz, 0.25A, 0402 Rohs Compliant: Yes |Murata LQW15AN40NG00D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7433 |
|
$0.0750 / $0.0950 | Buy Now |
DISTI #
490-6816-1-ND
|
DigiKey | FIXED IND 40NH 250MA 0.7OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23727 In Stock |
|
$0.0493 / $0.1500 | Buy Now |
DISTI #
LQW15AN40NG00D
|
Avnet Americas | Wirewound Inductor, 40 nH, 700 Milliohm, ± 2%, 3 GHz, 250 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN40NG00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0574 | Buy Now |
DISTI #
81-LQW15AN40NG00D
|
Mouser Electronics | RF Inductors - SMD 40 NH 2% RoHS: Compliant | 71236 |
|
$0.0460 / $0.1200 | Buy Now |
DISTI #
V72:2272_07279662
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.04uH 2% 100MHz 25Q-Factor Non Magnetic 0.25A 0.7Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2053 Container: Cut Strips | Americas - 5 |
|
$0.0460 | Buy Now |
|
Future Electronics | LQW Series 0402 40 nH ±2% 250 mA Wirewound Unshielded RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0451 / $0.0490 | Buy Now |
|
Future Electronics | LQW Series 0402 40 nH ±2% 250 mA Wirewound Unshielded RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0451 / $0.0490 | Buy Now |
DISTI #
77356485
|
Verical | Inductor RF Chip Unshielded Wirewound 0.04uH 2% 100MHz 25Q-Factor Non Magnetic 0.25A 0.7Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 100 | Americas - 10000 |
|
$0.0741 / $0.1697 | Buy Now |
|
Quest Components | 6800 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
LQW15AN40NG00D
|
TTI | RF Inductors - SMD 40 NH 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0450 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN40NG00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN40NG00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.04uH, 2%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.04 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |