-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 800NH 190MA 2.1 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12228-1-ND
|
DigiKey | FIXED IND 800NH 190MA 2.1OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9144 In Stock |
|
$0.1837 / $0.4800 | Buy Now |
DISTI #
LQW15CAR80J00D
|
Avnet Americas | Wirewound Inductor, 800 nH, 2.1 Ohm, ± 5%, 770 MHz, 190 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15CAR80J00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2226 / $0.2333 | Buy Now |
DISTI #
81-LQW15CAR80J00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 6563 |
|
$0.1890 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1788 | Buy Now |
DISTI #
LQW15CAR80J00D
|
Avnet Americas | Wirewound Inductor, 800 nH, 2.1 Ohm, ± 5%, 770 MHz, 190 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15CAR80J00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2226 / $0.2333 | Buy Now |
DISTI #
LQW15CAR80J00D
|
Avnet Americas | Wirewound Inductor, 800 nH, 2.1 Ohm, ± 5%, 770 MHz, 190 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15CAR80J00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2226 / $0.2333 | Buy Now |
DISTI #
LQW15CAR80J00D
|
Avnet Abacus | Wirewound Inductor, 800 nH, 2.1 Ohm, � 5%, 770 MHz, 190 mA, 0402 [1005 Metric] (Alt: LQW15CAR80J00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3356812
|
Farnell | INDUCTOR, 800NH, 770MHZ, 0.19A, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15CAR80J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15CAR80J00D
Murata Manufacturing Co Ltd
FIXED IND 800NH 190MA 2.1 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Core Material | FERRITE | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 0.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.56 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 770 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 10 MHz | |
Tolerance | 5% |