-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.027uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6880-1-ND
|
DigiKey | FIXED IND 27NH 590MA 0.116OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9181 In Stock |
|
$0.0568 / $0.1800 | Buy Now |
DISTI #
LQW18AN27NG10D
|
Avnet Americas | Wirewound Inductor, 27 nH, 116 Milliohm, ± 2%, 2.8 GHz, 590 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN27NG10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0646 | Buy Now |
DISTI #
81-LQW18AN27NG10D
|
Mouser Electronics | RF Inductors - SMD 27 NH 2% RoHS: Compliant | 18285 |
|
$0.0630 / $0.1600 | Buy Now |
DISTI #
V72:2272_07280390
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.027uH 2% 100MHz 42Q-Factor Non Magnetic 0.59A 0.116Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2017 Container: Cut Strips | Americas - 3298 |
|
$0.0511 / $0.0896 | Buy Now |
|
Future Electronics | LQW Series 27 nH ±2% 116 mOhm Non Shielded Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0491 / $0.0542 | Buy Now |
DISTI #
LQW18AN27NG10D
|
TTI | RF Inductors - SMD 27 NH 2% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 56000 In Stock |
|
$0.0490 / $0.0550 | Buy Now |
DISTI #
LQW18AN27NG10D
|
Avnet Americas | Wirewound Inductor, 27 nH, 116 Milliohm, ± 2%, 2.8 GHz, 590 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN27NG10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0646 | Buy Now |
DISTI #
LQW18AN27NG10D
|
TME | Inductor: wire, SMD, 0603, 27nH, 590mA, 0.116Ω, Q: 42, 2800MHz, ±2% Min Qty: 10 | 110 |
|
$0.0484 / $0.1381 | Buy Now |
|
NexGen Digital | 122003 |
|
RFQ | ||
DISTI #
LQW18AN27NG10D
|
Avnet Abacus | Wirewound Inductor, 27 nH, 116 Milliohm, � 2%, 2.8 GHz, 590 mA, 0603 [1608 Metric] (Alt: LQW18AN27NG10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18AN27NG10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN27NG10D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.027uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | AIR | |
DC Resistance | 0.116 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 42 | |
Rated Current-Max | 0.59 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |