-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5657
|
Newark | Inductor, 56Nh, 2.4Ghz, 0.36A, 0603 Rohs Compliant: Yes |Murata LQW18AN56NJ00D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 / $0.1030 | Buy Now |
DISTI #
490-1177-1-ND
|
DigiKey | FIXED IND 56NH 360MA 0.35OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6725 In Stock |
|
$0.0478 / $0.1500 | Buy Now |
DISTI #
LQW18AN56NJ00D
|
Avnet Americas | Wirewound Inductor, 56 nH, 350 Milliohm, ± 5%, 2.4 GHz, 360 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN56NJ00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0544 | Buy Now |
DISTI #
81-LQW18AN56NJ00D
|
Mouser Electronics | RF Inductors - SMD 56 NH 5% RoHS: Compliant | 28541 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
V72:2272_07280504
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.056uH 5% 100MHz 38Q-Factor Non Magnetic 0.36A 0.35Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1873 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2010 Container: Cut Strips | Americas - 3222 |
|
$0.0450 / $0.0534 | Buy Now |
|
Future Electronics | LQW18 Series 0603 56 nH ±5 % 360 mA 350 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0492 | Buy Now |
|
Future Electronics | LQW18 Series 0603 56 nH ±5 % 360 mA 350 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0495 | Buy Now |
DISTI #
38509320
|
Verical | Inductor RF Chip Unshielded Wirewound 0.056uH 5% 100MHz 38Q-Factor Non Magnetic 0.36A 0.35Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1873 Package Multiple: 1 Date Code: 2010 | Americas - 3222 |
|
$0.0534 | Buy Now |
DISTI #
77354374
|
Verical | Inductor RF Chip Unshielded Wirewound 0.056uH 5% 100MHz 38Q-Factor Non Magnetic 0.36A 0.35Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 640 Package Multiple: 5 | Americas - 2590 |
|
$0.1010 / $0.1305 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.056 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 12800 |
|
$0.0420 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18AN56NJ00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN56NJ00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | AIR | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 2400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 200 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 5% |