-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3863
|
Newark | Rf Inductor, 120Nh, 0.18A, 0603 Rohs Compliant: Yes |Murata LQW18ANR12G00D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 839 |
|
$0.0840 / $0.1190 | Buy Now |
DISTI #
490-6920-1-ND
|
DigiKey | FIXED IND 120NH 180MA 1.3OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25887 In Stock |
|
$0.0508 / $0.1600 | Buy Now |
DISTI #
LQW18ANR12G00D
|
Avnet Americas | Wirewound Inductor, 120 nH, 1.3 Ohm, ± 2%, 1.6 GHz, 180 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18ANR12G00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0578 | Buy Now |
DISTI #
81-LQW18ANR12G00D
|
Mouser Electronics | RF Inductors - SMD .12 UH 2% RoHS: Compliant | 4655 |
|
$0.0460 / $0.1400 | Buy Now |
DISTI #
E02:0323_01079009
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.12uH 2% 100MHz 32Q-Factor Non Magnetic 0.18A 1.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2416 | Europe - 12000 |
|
$0.0424 / $0.0489 | Buy Now |
DISTI #
V72:2272_07280627
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.12uH 2% 100MHz 32Q-Factor Non Magnetic 0.18A 1.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2117 Container: Cut Strips | Americas - 3072 |
|
$0.0424 / $0.0784 | Buy Now |
|
Future Electronics | LQW18 Series 0603 120 nH ±2 % 180 mA 1.3 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.0400 / $0.0446 | Buy Now |
|
Future Electronics | LQW18 Series 0603 120 nH ±2 % 180 mA 1.3 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0412 / $0.0459 | Buy Now |
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 3205 |
|
$0.0750 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18ANR12G00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18ANR12G00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | AIR | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 2% |