-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16018-1-ND
|
DigiKey | FIXED IND 12NH 2.4A 40 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2529 In Stock |
|
$0.1575 / $0.4100 | Buy Now |
DISTI #
LQW2BAN12NJ00L
|
Avnet Americas | Ind Chip Wirewound 12nH 5% 0805 Emboss T/R - Tape and Reel (Alt: LQW2BAN12NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1771 / $0.1955 | Buy Now |
DISTI #
81-LQW2BAN12NJ00L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 691 |
|
$0.1570 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1534 | Buy Now |
DISTI #
LQW2BAN12NJ00L
|
Avnet Americas | Ind Chip Wirewound 12nH 5% 0805 Emboss T/R - Tape and Reel (Alt: LQW2BAN12NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1771 / $0.1955 | Buy Now |
DISTI #
LQW2BAN12NJ00L
|
Avnet Americas | Ind Chip Wirewound 12nH 5% 0805 Emboss T/R - Tape and Reel (Alt: LQW2BAN12NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1771 / $0.1955 | Buy Now |
DISTI #
LQW2BAN12NJ00L
|
Avnet Abacus | Ind Chip Wirewound 12nH 5% 0805 Emboss T/R (Alt: LQW2BAN12NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3357514
|
Farnell | INDUCTOR, 12NH, 4.3GHZ, 2.4A, 0805 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2BAN12NJ00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BAN12NJ00L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.09 mm | |
Package Style | SMT | |
Package Width | 1.53 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 4300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 500 MHz | |
Tolerance | 5% |