-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16024-1-ND
|
DigiKey | FIXED IND 18NH 2.2A 50 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5493 In Stock |
|
$0.1575 / $0.4100 | Buy Now |
DISTI #
LQW2BAN18NJ00L
|
Avnet Americas | Wirewound Inductor, 18 nH, 50 Milliohm, ± 5%, 3.62 GHz, 2.2 A, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BAN18NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1771 / $0.1955 | Buy Now |
DISTI #
81-LQW2BAN18NJ00L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.1510 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1534 | Buy Now |
DISTI #
LQW2BAN18NJ00L
|
Avnet Americas | Wirewound Inductor, 18 nH, 50 Milliohm, ± 5%, 3.62 GHz, 2.2 A, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BAN18NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1771 / $0.1955 | Buy Now |
DISTI #
LQW2BAN18NJ00L
|
Avnet Americas | Wirewound Inductor, 18 nH, 50 Milliohm, ± 5%, 3.62 GHz, 2.2 A, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BAN18NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1771 / $0.1955 | Buy Now |
DISTI #
3357520
|
Farnell | INDUCTOR, 18NH, 3.62GHZ, 2.2A, 0805 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2BAN18NJ00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BAN18NJ00L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.09 mm | |
Package Style | SMT | |
Package Width | 1.53 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 85 | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 3620 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 500 MHz | |
Tolerance | 5% |