-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7325
|
Newark | Inductor, 180Nh, 920Mhz, 0.4A, 0805 Rohs Compliant: Yes |Murata LQW2BASR18G00L Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0890 / $0.0980 | Buy Now |
DISTI #
490-16908-1-ND
|
DigiKey | FIXED IND 180NH 400MA 640MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1639 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
LQW2BASR18G00L
|
Avnet Americas | Wirewound Inductor, 180 nH, 640 Milliohm, ± 2%, 920 MHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BASR18G00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0935 | Buy Now |
DISTI #
81-LQW2BASR18G00L
|
Mouser Electronics | RF Inductors - SMD .18 UH 2% RoHS: Compliant | 15080 |
|
$0.0770 / $0.2300 | Buy Now |
|
Future Electronics | Inductor RF Chip Unshielded Wirewound 0.18uH 2% 100MHz 50Q-Factor Non Magnetic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 2000Reel |
|
$0.0726 / $0.0814 | Buy Now |
DISTI #
LQW2BASR18G00L
|
TTI | RF Inductors - SMD .18 UH 2% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0800 | Buy Now |
DISTI #
LQW2BASR18G00L
|
TME | Inductor: wire, SMD, 0805, 180nH, 400mA, 0.64Ω, 920MHz, ±2%, Q: 50 Min Qty: 2000 | 0 |
|
$0.0589 | RFQ |
DISTI #
LQW2BASR18G00L
|
Avnet Abacus | Wirewound Inductor, 180 nH, 640 Milliohm, � 2%, 920 MHz, 400 mA, 0805 [2012 Metric] (Alt: LQW2BASR18G00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2BASR18G00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BASR18G00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.09 mm | |
Package Style | SMT | |
Package Width | 1.53 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 920 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |