Part Details for LR-D20B-24AC/DC BLINKING by Polamco Ltd
Overview of LR-D20B-24AC/DC BLINKING by Polamco Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR-D20B-24AC/DC BLINKING
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LR-D20B-24AC/DC
|
TME | Indicator: LED, prominent, red, 24VDC, 24VAC, Ø13mm, IP40, plastic Min Qty: 1 | 9 |
|
$5.3300 / $6.6600 | Buy Now |