Part Details for LR1110MB1LBKS by Semtech Corporation
Overview of LR1110MB1LBKS by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR1110MB1LBKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0661
|
Newark | Lr1110 @868Mhz Mbed Shield + Antennas |Semtech LR1110MB1LBKS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$64.7100 | Buy Now |
DISTI #
600-LR1110MB1LBKS-ND
|
DigiKey | LR1110 MBED SHIELD 868MHZ EUROPE Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
7 In Stock |
|
$69.4400 | Buy Now |
DISTI #
LR1110MB1LBKS
|
Avnet Americas | LR1110 868 MHz LoRa Edge Embedded Shield - Bulk (Alt: LR1110MB1LBKS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.0000 / $85.2500 | Buy Now |
DISTI #
947-LR1110MB1LBKS
|
Mouser Electronics | Sub-GHz Development Tools LR1110 a.868MHZ MBED SHIELD + ANTENNAS RoHS: Compliant | 15 |
|
$69.4400 | Buy Now |
|
Future Electronics | - LR1110 Transceiver LoRa Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.7500 | Buy Now |
DISTI #
LR1110MB1LBKS
|
Richardson RFPD | LORA RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |