Part Details for LR202471K060DAFD7B by Walsin Technology Corporation
Overview of LR202471K060DAFD7B by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR202471K060DAFD7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-LR202471K60DAFD7
|
Mouser Electronics | Ceramic Disc Capacitors CAP Y5P 470 pF 10% 2K V 7.5LS Ammo RoHS: Compliant | 0 |
|
$0.0310 / $0.2500 | Order Now |
Part Details for LR202471K060DAFD7B
LR202471K060DAFD7B CAD Models
LR202471K060DAFD7B Part Data Attributes:
|
LR202471K060DAFD7B
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
LR202471K060DAFD7B
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5R, -30/+15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | -30/+15% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |